15 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $318.650 ($366.4475) |
Product Information
Product Overview
Weidmüller's BasicLine consists of unmanaged Plug & Play switches in a robust IP 30 protected aluminium housing. The equipment can be delivered with Fast Ethernet and Gigabit Ethernet ports and offers an economical solution for industrial Ethernet networks. One variety is fitted with Fast Ethernet and Power-overEthernet ports. All the equipment has been developed for use in harsh industrial environments and has international approvals such as CE, cULus, Class I Div. 2 / ATEX and DNV / GL, and is therefore able to be used in many international applications.
- Redundant dual 24V
- IP30 aluminium housing
- Rugged hardware design and well suited for hazardous locations and maritime environments
- Unmanaged fast Ethernet switches with 10/100 baseT(X) (R45 connector) and 100BaseFX.
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
8Ports
Unmanaged Fast Ethernet
RJ45 x 8
VAC / VDC
Lead (23-Jan-2024)
Industrial
DIN Rail
10Mbps, 100Mbps
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate