Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1278920000Copy
Manufacturer Standard Lead Time7 weeks
Order Code3279084
Product Range1180 Series
Your Part Number
1 total stock globally
Need more?
1 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.550 ($86.8825) |
| 10+ | $71.840 ($82.616) |
| 25+ | $68.860 ($79.189) |
| 50+ | $62.520 ($71.898) |
| 100+ | $62.190 ($71.5185) |
| 250+ | $61.870 ($71.1505) |
| 500+ | $61.540 ($70.771) |
Price for:Each
Minimum: 1
Multiple: 1
$75.55 ($86.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1278920000Copy
Manufacturer Standard Lead Time7 weeks
Order Code3279084
Product Range1180 Series
Technical Datasheet
Product Range1180 Series
Current Rating600mA
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingPlug In
SVHCLead
Technical Specifications
Product Range
1180 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
600mA
Voltage Rating VDC
65V
Circuit Breaker Mounting
Plug In
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011884
