Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1278980000
Order Code3279090
Product Range1180 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1278980000
Order Code3279090
Product Range1180 Series
Technical Datasheet
Product Range1180 Series
Current Rating2.5A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingPlug In
SVHCLead
Technical Specifications
Product Range
1180 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
2.5A
Voltage Rating VDC
65V
Circuit Breaker Mounting
Plug In
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010987