Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2584880000
Order Code2989222
Product RangeCabtite SE Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2584880000
Order Code2989222
Product RangeCabtite SE Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min6.5mm
Cable Diameter Max7mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourGrey
Product RangeCabtite SE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
7mm
Mounting Hole Dia
-
Grommet Colour
Grey
SVHC
No SVHC (23-Jan-2024)
Cable Diameter Min
6.5mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
Cabtite SE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635