Product Information
Product Overview
The 8754970000 is a 1-output DIN rail mount switched-mode Power Supply Unit in installation housing in performance classes 24 and 48W. The CP SNT 48W 12V 4A features turn-on current limit, surge protection and green LED status indication. The INSTA power units can be universally deployed because of their wide input range from 85 to 265VAC. The devices have radio interference suppression (acc. to DIN EN 55022 class B) and meet SELV requirements. The primary switched-mode power supply units are fitted with an electronic overvoltage/short-circuit control on the output side. The internal varistor found in a switch-mode power supply does not replace the necessary surge protection in a system.
- 500mA Input current
- Screw connection
- 75% Efficiency at maximum load
- IP20 Protection rating
Applications
Power Management, Industrial, Building Automation
Technical Specifications
ITE
48W
4A
-
-
-
Adjustable, Fixed
No SVHC (16-Jan-2020)
1 Output
12VDC
-
-
-
85V AC to 265V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate