Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8879050000Copy
Manufacturer Standard Lead Time18 weeks
Order Code180717001
Also Known AsIE-XM-RJ45/RJ45
Your Part Number
267 total stock globally
Need more?
267 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.120 ($71.438) |
Price for:Each
Minimum: 1
Multiple: 1
$62.12 ($71.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8879050000Copy
Manufacturer Standard Lead Time18 weeks
Order Code180717001
Also Known AsIE-XM-RJ45/RJ45
Technical Datasheet
Convert FromRJ45
Convert ToRJ45
Rated Current1A
Rated Voltage-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 8879050000 is a light grey RJ45 to RJ45 Coupler, terminal rail outlet with TS 35 mounting and 750 plugging cycles. The IE-XM-RJ45/RJ45 couple has inspection window for labelling, 1 TE pitch dimension according to DIN 43880, insta-compatible.
- IP20 Protection rating
- PA 66 insulator
- UL94V-0 Flammability rating
- 500MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Convert From
RJ45
Rated Current
1A
Product Range
-
Convert To
RJ45
Rated Voltage
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
