Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5
Order Code113189101
Product RangeWeidmuller AKZ
Also Known As0340460000
Technical Datasheet
1,314 total stock globally
1,000 more incoming. You can reserve stock now
1314 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.860 ($5.589) |
Price for:Each
Minimum: 1
Multiple: 1
$4.86 ($5.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5
Order Code113189101
Product RangeWeidmuller AKZ
Also Known As0340460000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage250V
No. of Levels1
Product RangeWeidmuller AKZ
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AKZ 1.5 is a 2-position 1-contact feed-through Terminal Block with PA 66 (polyamide 66) construction and beige/yellow colour. Screw connection for screwable cross-connection, one end without connector TS15 mounting rail clamped type mounting. Right open side, 1.5mm² conductor cross-section, on-side connection direction, M2.5 clamping screw, A1 gauge and 24 to 14AWG wire size.
- UL94V2 Flammability rating
- 4kV Rated surge voltage
- 1.83mΩ Volume resistance
- 0.5 to 0.75Nm Torque
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
Weidmuller AKZ
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00313