
150 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.010 ($28.7615) |
Product Information
Product Overview
The BL 3.5/16 is a 16-pole 3.5mm Pluggable Terminal Block with clamping-yoke screw for wire connection and straight (180°) outlet direction. The female plug provides space for labelling and can be coded. Orange colour, M2 clamping screw, 6mm stripping length and Cu-Leg tinned contacts. The BL 3.50/16/180 SN OR BX 1597500000 PCB plug-in connector accepts 28AWG minimum to 14AWG maximum wire size.
- PBT insulator
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
16Ways
22AWG to 14AWG
Cable Mount
14AWG
10A
300V
Copper Alloy
16Contacts
3.5mm
Terminal Block, Pluggable
1.5mm²
Screw
28AWG
Tin Plated Contacts
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
