Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoDRIKITP115VAC 1CO LD/PB
Order Code3573402
Product RangeD-Series DRI
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $24.460 ($28.129) |
5+ | $23.280 ($26.772) |
10+ | $22.150 ($25.4725) |
20+ | $21.210 ($24.3915) |
50+ | $20.350 ($23.4025) |
Price for:Each
Minimum: 1
Multiple: 1
$24.46 ($28.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDRIKITP115VAC 1CO LD/PB
Order Code3573402
Product RangeD-Series DRI
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage115VAC
Contact Current10A
Product RangeD-Series DRI
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPush In
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance6.2kohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
6.2kohm
Coil Voltage
115VAC
Product Range
D-Series DRI
Coil Type
Non Latching
Relay Terminals
Push In
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246