Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoPM5.08/2/90 BLKCopy
Manufacturer Standard Lead Time17 weeks
Order Code113185501
Also Known As1760510000
Your Part Number
9,677 total stock globally
8,000 more incoming. You can reserve stock now
9,677 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.070 ($1.2305) |
Price for:Each
Minimum: 10
Multiple: 10
$10.70 ($12.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoPM5.08/2/90 BLKCopy
Manufacturer Standard Lead Time17 weeks
Order Code113185501
Also Known As1760510000
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PM5.08/2/90 BLK from Weidmuller is a through hole, 2 pole PCB terminal with leaf spring connection and 5.08mm pitch spacing. This terminal is used for wire size ranging from 26AWG to 14AWG.
- Black colour housing
- Wemid (PA) insulating material
- Cu-leg contact material
- Tinned contact surface
- Net weight of 1.672g
- IP20 touch safe protection
- UL94 V-0 flammability rating
- Pressure clamp wire connection and 90° conductor outlet direction
- CSA, EAC approved and cULus recognised
- Operating temperature range from -50°C to 120°C
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Technical Docs (2)
Alternatives for PM5.08/2/90 BLK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001728
