Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/2/90GCopy
Manufacturer Standard Lead Time12 weeks
Order Code112178602
Product RangeSL 3.5
Also Known As1605070000
Your Part Number
1,051 total stock globally
2,200 more incoming. You can reserve stock now
1,051 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.430 ($1.6445) |
Price for:Each
Minimum: 10
Multiple: 10
$14.30 ($16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/2/90GCopy
Manufacturer Standard Lead Time12 weeks
Order Code112178602
Product RangeSL 3.5
Also Known As1605070000
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSL 3.5
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SL 3.5/2/90G from Weidmuller is a 3.50mm pitch OMNIMATE signal series male header with 90° outlet direction. It is a single row, 5 pole, shrouded closed side male header with solder connection. The solder pin length is optimised for wave flow soldering.
- Polybutylene terephthalate orange colour insulator
- CuSn with tinned contact
- Rated at IEC is 320V/17A
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
3.5mm
No. of Contacts
2Contacts
Product Range
SL 3.5
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
