Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $137.310 ($157.9065) |
Price for:Each
Minimum: 1
Multiple: 1
$137.31 ($157.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No141SAPH
Order Code365079401
Technical Datasheet
Tweezer TypeWafer Handling
Tweezer Tip TypeStraight, Flat
Overall Length150mm
Tip Style-
Tweezer Body Material-
Tweezer Tip MaterialPET (Polyester)
Product Range-
Product Overview
150mm Wafer tweezer with polyester tips.
- Halar coated handles (acid resistant). No apparent metal surface
Technical Specifications
Tweezer Type
Wafer Handling
Overall Length
150mm
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
Straight, Flat
Tip Style
-
Tweezer Tip Material
PET (Polyester)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018