Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $373.780 ($429.847) |
Price for:Each
Minimum: 1
Multiple: 1
$373.78 ($429.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No1522NB
Order Code365080301
Technical Datasheet
Cutter TypeSide
Overall Length45.72mm
Cut TypeFull Flush
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product Overview
1522NB Weller Erem pneumatic side cutter is light and precise. It is suitable for cutting conventional components, soft metals or small plastic parts. The cutting heads can be interchanged easily.
- Narrowest head shape
- Underside is relieved and facilitates optimum access even to extremely hard-to-reach areas
- Flush cut type, ESD safe
- 1.19mm cutting capacity (copper), 7.62mm cutting edge length
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
Overall Length
45.72mm
Cutting Capacity Max
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034