Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoL8NCopy
Manufacturer Standard Lead Time13 weeks
Order Code4918503
Product RangeClassic Series
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.770 ($49.1855) |
| 5+ | $41.010 ($47.1615) |
| 10+ | $39.090 ($44.9535) |
Price for:Each
Minimum: 1
Multiple: 1
$42.77 ($49.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoL8NCopy
Manufacturer Standard Lead Time13 weeks
Order Code4918503
Product RangeClassic Series
Technical Datasheet
Drive Size - Metric6.4mm
Blade Length - Metric152.4mm
Overall Length - Metric257.2mm
Drive Size - Imperial1/4"
Blade Length - Imperial6"
Overall Length - Imperial10.125"
Product RangeClassic Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drive Size - Metric
6.4mm
Overall Length - Metric
257.2mm
Blade Length - Imperial
6"
Product Range
Classic Series
Blade Length - Metric
152.4mm
Drive Size - Imperial
1/4"
Overall Length - Imperial
10.125"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234
