Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No2015.
Order Code500732
Product RangeWeller ABT
Also Known AsEAN UPC GTIN: 05012535051988
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part No2015.
Order Code500732
Product RangeWeller ABT
Also Known AsEAN UPC GTIN: 05012535051988
Technical Datasheet
Output Power15W
Heat Temperature Max-
Supply Voltage230V
Product RangeWeller ABT
Plug TypeUK Type G
Product Overview
Miniature lightweight soldering iron which is lightweight, perfectly balanced with ergonomically designed handle and comfortable grip. Attractive styling and finish comes complete with fitted plug. Cable strain relief design does not restrict hand movements.
- Contoured, red and black, thermoplastic handle ensures iron is comfortable to use
- The irons reach a temperature of approximately 396°C
- Irons come complete with plug, 0.65mm nickel plated soldering tip, and iron rest
- B.E.A.B. approved
Applications
Maintenance & Repair
Technical Specifications
Output Power
15W
Supply Voltage
230V
Plug Type
UK Type G
Heat Temperature Max
-
Product Range
Weller ABT
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22