Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No60 01 02.
Order Code4122320
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 09337103303570
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part No60 01 02.
Order Code4122320
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 09337103303570
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleChisel
For Use WithWP 60 Soldering Iron
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Shape - Chisel
- Suitable For - WP 60K
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
WP 60 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84689000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013