Print Page
535 total stock globally
130 more incoming. You can reserve stock now
535 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.250 ($23.2875) |
Price for:Each
Minimum: 1
Multiple: 1
$20.25 ($23.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The new X series nozzle feature a threadless fixture system whereby the nozzle is inserted into the head and locked into place by applying a 1/4 turn.
- Threadless nozzles for desoldering iron DSX 80 und DSX V80
- Allows the nozzles to be quickly and easily exchanged
- Improves the rate of thermal transfer from the head to the nozzle
Applications
Maintenance & Repair
Technical Specifications
| For Use With | DSX 80 and DXV 80 Soldering Iron |
|---|---|
| Tip / Nozzle Width | 2.9mm |
| Product Range | DX |
| Tip / Nozzle Style | Nozzle |
|---|---|
| Tip / Nozzle Length | 25mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Bosnia-Herzegovina Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85159080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |

