Print Page
116 total stock globally
170 more incoming. You can reserve stock now
116 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.770 ($13.5355) |
Price for:Each
Minimum: 1
Multiple: 1
$11.77 ($13.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoET-A
Order Code41676902
Product RangeET
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleChisel
For Use WithLR 21 Soldering Irons
Product RangeET
Product Overview
The ET-A is a chisel soldering iron Screwdriver Tip with 1.6mm nozzle width, for PES51 soldering pencil and LR 21, FE 50, sensor hole in the base of tip is fitted with a stainless steel liner, prevents the tip from seizing to the sensor, ET series style type.
- 0.7mm thickness
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
LR 21 Soldering Irons
Tip / Nozzle Style
Chisel
Product Range
ET
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006