Print Page
FT91012699N
Fume Extractor, Flexible Arm/Funnel Nozzle, Bench Top, Zero Smog EL Kit 1, 150 m³/h, 230 V, 120 VA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoFT91012699NCopy
Manufacturer Standard Lead Time13 weeks
Order Code267862401
Your Part Number
29 total stock globally
10 more incoming. You can reserve stock now
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,678.920 ($1,930.758) |
Price for:Each
Minimum: 1
Multiple: 1
$1,678.92 ($1,930.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91012699NCopy
Manufacturer Standard Lead Time13 weeks
Order Code267862401
Technical Datasheet
Air Volume150m³/h
Supply Voltage VAC240V
Power Rating120VA
Plug TypeUK Type G
Product Range-
SVHCTo Be Advised
Product Overview
FT91012699N is a fume extraction system with a flexible arm and funnel nozzle. It is specially designed for continuous use in industrial work environments. The high-quality HEPA H13 filter cleans the air from hazardous vapours, particles, and viruses. Therefore, recirculating the clean air back into the workplace ensures a safe work environment. The small footprint design fits under the bench to free up the operator's workspace. This fume extraction system for 1 to 2 workplaces included a funnel nozzle for applications where a larger area needs to be covered, and the funnel nozzle can be placed directly on the workbench.
- Breathe clean air without dangerous fumes and particles
- Medium dust pre-filter M5 that can be separately changed, without having to change main filter
- Exceptionally large HEPA H13 filter surface - 2.4m² for longer filter lifetime
- Granular activated carbon filter for effective gas filtering
- Portable fume extraction unit, for placement under or next to the bench-top
- 4-speed setting and power regulation
- Filter monitoring and filter alarm ensure timely filter change
- Exceptionally long service life due to maintenance free brushless EC turbine
- Dimension (L x W x H): 335mm x 360mm x 445mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Technical Specifications
Air Volume
150m³/h
Power Rating
120VA
Product Range
-
Supply Voltage VAC
240V
Plug Type
UK Type G
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.6
