Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoFT91019299
Order Code438146802
Also Known AsGTIN UPC EAN: 0037103375964
Technical Datasheet
47 total stock globally
Need more?
47 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $524.580 ($603.267) |
Price for:Each
Minimum: 1
Multiple: 1
$524.58 ($603.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91019299
Order Code438146802
Also Known AsGTIN UPC EAN: 0037103375964
Technical Datasheet
Air Volume32m³/h
Supply Voltage VAC240V
Power Rating20W
Product Overview
FT91019299 is a ZeroSmog shield pro fume extraction system. The state-of-the art ZeroSmog shield pro solder fume extraction system is designed to revolutionize your individual workstation. Breathe clean air at your workbench while you work on your next soldering task with the Weller ZeroSmog Shield Pro, a true filtration unit that keeps your work environment clean and fresh. Its compact design, which can be stacked with soldering stations, helps maximize your workspace. With the ZeroSmog Shield Pro, you can breathe easy and focus on your soldering.
- Stackable with soldering stations of all brands (max. footprint 13 cm x 18 cm)
- Easy to move around
- Easy filter change
- Filter status indication (green/red light)
- Illuminated work area
- Low noise level of 50dB (59dB at full speed)
- Antistatic housing (ESD safe)
Technical Specifications
Air Volume
32m³/h
Power Rating
20W
Supply Voltage VAC
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2