Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,443.460 ($1,659.979) |
Product Information
Product Overview
FT91021699 is a ZeroSmog Guard single user filtration unit. Breathe easily while working with the Weller Zero Smog Guard, the quietest filtration unit on the market. This superior unit keeps your workspace clean, quiet and refreshed. Its compact design fits conveniently under the operator's bench, ensuring it doesn't take up valuable space. The Weller Zero Smog Guard prioritizes your health allowing you to focus on your tasks without worrying about air quality. Enhance your work environment and protect your well-being with this efficient and reliable fume extraction solution. Let Weller Zero Smog Guard help you maintain a healthier, more comfortable workspace all day long. It provides superior air quality through high-efficiency filtration of soldering particles and gases with a large filtering surface (H13 HEPA particle filter, activated carbon, and potassium permanganate).
- Clean & healthy air, superior experience, ESD safe
- Lowest noise level on the market ensures a healthy, pleasant, and comfortable working environment
- Saves space with a compact, under-the-bench design ideal for single-user use
- Powerful extraction, maximum control
- 100m³/h maximum capacity, 2700Pa/V maximum vacuum
- less than 50dBA noise level (distance 1m) dB(A)
- 74W (220-240V) power, (220-240V) 50/60Hz voltage
- Low maintenance, easy-to-reach on/off switch
- Quiet lowest noise level on the market
- Dimension L x W x H is 270 x 336 x 435mm
Contents
ZeroSmog Unit Guard (230V), 1 x main filter (HEPA H13 and activated carbon + potassium permanganate), 5 x ePM1-75% prefilters.
Technical Specifications
100m³/h
74W
230V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate