Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoML200
Order Code1453517
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 037103212290
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoML200
Order Code1453517
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 037103212290
Technical Datasheet
Input Power-
Supply Voltage VAC-
Heat Temperature Max-
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
Product Overview
The ML200 is a Butane-Powered Tabletop Torch suitable for use with the industrial maintenance, tool and die shops, automotive repairs. The Magna-Lite tabletop torch features waterproof piezo electronic ignition system for fast and reliable ignition every time. Ergonomic textured rubber grip for comfortable hand use and control and built in stand holds unit upright for stand alone-use. Refillable with Weller WB1 or WB2 filtered butane and it also suitable for heat shrink tubing, fusing rope ends, frozen locks and camping.
- Refills in just 20 seconds with Weller BR200 filtered butane
- Child safety lock
- Up to 60 minutes continuous use
- Flame lock-on allows hands-free operation
Applications
Lighting, Maintenance & Repair, Industrial
Technical Specifications
Input Power
-
Heat Temperature Max
-
Plug Type
-
Supply Voltage VAC
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82056000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206384