Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoRTW 3.
Order Code1120569
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 037103215192
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoRTW 3.
Order Code1120569
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 037103215192
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle StyleBlade
For Use WithWMRT Soldering Tweezer
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RTW 3 is a 3 x 0.8mm 45° blade plug-in adjusted soldering Tip Set for use with WMRT micro desoldering tweezers. Heating element is built into the soldering tip for super-fast heat-up and recovery.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
WMRT Soldering Tweezer
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Blade
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25