Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoSP25D
Order Code781034
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoSP25D
Order Code781034
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Output Power25W
Heat Temperature Max-
Supply Voltage-
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SP25D is a plug-in type Soldering Iron with illumination. This light home and hobby iron suitable for printed circuit boards work, light electrical soldering.
- Good thermal conductivity with corrosion protection for longer life
- Rapid heat up
- Rugged long life element
- User comfort even after long periods of use
Applications
Maintenance & Repair
Technical Specifications
Output Power
25W
Supply Voltage
-
Plug Type
-
Heat Temperature Max
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0