Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0050116299
Order Code417656202
Product RangeRTWMS Micro Series
Technical Datasheet
3 total stock globally
2 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $159.820 ($183.793) |
Price for:Each
Minimum: 1
Multiple: 1
$159.82 ($183.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0050116299
Order Code417656202
Product RangeRTWMS Micro Series
Technical Datasheet
Tip / Nozzle Width1.3mm
Tip / Nozzle StyleChisel
For Use WithWeller WXsmart Series WXMTS/WXMT Micro Desoldering Tweezers
Product RangeRTWMS Micro Series
Product Overview
T0050116299 is a RTWMS 013 S micro soldering and desoldering tip. The adjustability functions with Allen key: 1.5mm possible if needed (±80° rotation angle adjustment + vertical length adjustment of ± 1.2mm). Active tip cartridge system allows for easy exchange of soldering tip even with a hot desoldering tweezer, all without needing an extra tool or further adjustment. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design.
- Extremely short heat-up time is 5sec
- Maximum precision during soldering process with short tip-to-grip distance and optimized tip design
- Precise positioning ensured with unique parallel sliding block guide
- No alignment necessary after tip change with pairwise design, fastest tweezer tip change
- Unique intelligent tweezers tips, blade tip
- Works with WXMTS and WXMT
- Improved comfort and safe handling with new ergonomic soft grips
- High performance/high productivity, quick response time
- 1.3mm tip width, 2 x 40W power consumption, 12VAC voltage rating
- Temperature range from 100 to 450°C
Technical Specifications
Tip / Nozzle Width
1.3mm
For Use With
Weller WXsmart Series WXMTS/WXMT Micro Desoldering Tweezers
Tip / Nozzle Style
Chisel
Product Range
RTWMS Micro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035