Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053101699Copy
Manufacturer Standard Lead Time13 weeks
Order Code5158876
Product RangeWHG1 ESD Series
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $726.620 ($835.613) |
Price for:Each
Minimum: 1
Multiple: 1
$726.62 ($835.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053101699Copy
Manufacturer Standard Lead Time13 weeks
Order Code5158876
Product RangeWHG1 ESD Series
Technical Datasheet
Input Power2.3kW
Supply Voltage VAC230V
Heat Temperature Max650°C
Product RangeWHG1 ESD Series
Plug TypeEU
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Power
2.3kW
Heat Temperature Max
650°C
Plug Type
EU
Supply Voltage VAC
230V
Product Range
WHG1 ESD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
