Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053298390
Order Code291552001
Also Known AsWE1010, Education Kit
Technical Datasheet
22 total stock globally
20 more incoming. You can reserve stock now
22 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $384.360 ($442.014) |
Price for:Each
Minimum: 1
Multiple: 1
$384.36 ($442.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053298390
Order Code291552001
Also Known AsWE1010, Education Kit
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power85W
Kit ContentsPower Unit, WEP70 Solder Iron, PH70 Safety Rest, Shear Cutter, WSW-SCN-M1 Solder Wire & ETA/ETB Tips
Product Range-
Plug TypeEU, UK
Product Overview
T0053298390 is a 230V education kit. It features 170MN general purpose shear cutter, diagonal, flush. Greatly reduced mechanical shock delivered to the component, ESD safe.
- 70W solder iron with ergonomic handle and providing toolless tip change
- ESD safe station, iron and heat-resistant silicon cable for safe handling
- Using ET soldering tips, password-protected to preserve settings
- Standby mode and auto setback conserves energy, protects equipment
- WSW solder wire, all purpose solder wire with excellent wetting properties
- 230V voltage, 85W power, 1 channels, ±6°C temperature stability
- Temperature range from 100 to 450°C
- Dimension L x W x H is 150 x 120 x 98mm
Contents
Power unit, 1 channel 70W with soldering iron WEP 70 and safety rest PH 70, Shearcutter 170mn, WSW SCN M1 solder wire 100g, Soldering tips (ETA 1.6mm; ETB 2.4mm).
Technical Specifications
Supply Voltage VAC
230V
Output Power
85W
Product Range
-
Heat Temperature Max
450°C
Kit Contents
Power Unit, WEP70 Solder Iron, PH70 Safety Rest, Shear Cutter, WSW-SCN-M1 Solder Wire & ETA/ETB Tips
Plug Type
EU, UK
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.07