Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053638399N.
Order Code3224259
Also Known AsEAN UPC GTIN: 4003019062614
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053638399N.
Order Code3224259
Also Known AsEAN UPC GTIN: 4003019062614
Technical Datasheet
Air Volume-
Supply Voltage VAC-
Power Rating-
Product Range-
Alternatives for T0053638399N.
1 Product Found
Product Overview
The T0053638399 is a Fume Extraction Unit offers 40dB noise level and 50W power consumption.
Applications
Maintenance & Repair
Technical Specifications
Air Volume
-
Power Rating
-
Supply Voltage VAC
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5