Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoW201..
Order Code80067302
Also Known AsT0056105699N
Technical Datasheet
42 total stock globally
Need more?
42 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $275.350 ($316.6525) |
Price for:Each
Minimum: 1
Multiple: 1
$275.35 ($316.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoW201..
Order Code80067302
Also Known AsT0056105699N
Technical Datasheet
Supply Voltage VAC230V
Output Power200W
Heat Temperature Max-
Product Range-
Plug TypeEU
Product Overview
The W201 from Weller is a magnastat temperature controlled soldering iron.
- Rated voltage is 230VAC
- Rated power is 200W
- Chisel tip
Applications
Industrial, Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
Heat Temperature Max
-
Plug Type
EU
Output Power
200W
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96