Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoWE1010
Order Code3127058
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max450°C
Output Power70W
Kit ContentsWeller 70W Digital Soldering Station, WEP70 65W Soldering Pencil, PH70 Safety Rest, TC205 Sponge
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VAC
120V
Output Power
70W
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Heat Temperature Max
450°C
Kit Contents
Weller 70W Digital Soldering Station, WEP70 65W Soldering Pencil, PH70 Safety Rest, TC205 Sponge
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3