Print Page
Image is for illustrative purposes only. Please refer to product description.
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.070 ($24.2305) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$21.07 ($24.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLACCFB-02
Order Code357935401
Technical Datasheet
ESD Brush Type-
Bristle Material-
Handle TypeRound Handle
Handle Material-
Overall Length-
Width-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Create a strong solder bond with Weller's Flux Brush. Apply Flux for soldering PCBs, wires, stained glass, arts and crafts or other general-purpose applications.
- Non-shedding - clean and easy application of a variety of materials to surfaces, including flux, glue, oil and pastes
- Sturdy and durable - tubular metal handle with bristles works for both single and multiple uses
- Multiple applications - use for PCBs, wires, stained glass, arts and crafts or other general-purpose applications
- Supplied in a pack of 25x brushes
Technical Specifications
ESD Brush Type
-
Handle Type
Round Handle
Overall Length
-
Product Range
-
Bristle Material
-
Handle Material
-
Width
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124717