Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WLIBAK8Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 379699401 |
| Product Range | WLIBA Series |
| Also Known As | WLIBAK8EU |
| Your Part Number | |
| Technical Datasheet |
16 total stock globally
5 more incoming. You can reserve stock now
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.790 ($91.7585) |
Price for:Each
Minimum: 1
Multiple: 1
$79.79 ($91.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WLIBAK8Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 379699401 |
| Product Range | WLIBA Series |
| Also Known As | WLIBAK8EU |
| Technical Datasheet | |
| Output Power Max | 8W |
| Heat Up Time | 38s |
| Run Time | - |
| Product Range | WLIBA Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Solder on-the-go with Weller's cordless soldering iron. 6W/8W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up, full range of tips and the ability to easily swap out batteries, it's perfect for your soldering tasks.
- Solder on-the-go
- Skillfully solder anywhere, at any time, with cordless operation
- Reduce downtime
- Easily swap out batteries so you can keep working
- 38 second heat-up
- Better visibility
- Bright LED light provides illumination for improved visibility in low-light environments
- Protect yourself and workspace
- Iron automatically shut offs into a "locked" position, when the cap is closed
- ON-light
Technical Specifications
| Output Power Max | 8W |
|---|---|
| Run Time | - |
| SVHC | No SVHC (17-Dec-2015) |
| Heat Up Time | 38s |
|---|---|
| Product Range | WLIBA Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85151100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .254 |
