Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWR 2000D AUCopy
Order Code1908363
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWR 2000D AUCopy
Order Code1908363
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max455°C
Output Power300W
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2 channels of the WR 2 power unit allow a soldering and desoldering tool or a soldering and hot air tool to be connected and operated simultaneously. In addition, to save on power consumption, an ECO function on the unit allows the tools to go into a 'sleep mode' when not in use.
- 2 independent tool channels with automatic tool recognition
- Simultaneous use of 2 tools (maximum of 300 watts)
- Will operate most Weller accessories up to 200 watts
- Self contained vacuum and air turbine
- ECO button for "Sleep Mode"
- Programmable temperature memory key
- ESD safe
- Weller Micro-Tools, WMRP & WMRT are not compatible
Applications
Maintenance & Repair
Contents
WR 2 power unit, 300 W 2 channel digital station: T0053377699, DSX 80 desoldering iron 80 W / 24 V fitted with DSX 113HM desoldering nozzle: T005 13 190 99, WDH 30 safety rest: T005 15 152 99, power cable and equipotential bonding
Technical Specifications
Supply Voltage VAC
230V
Output Power
300W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
455°C
Kit Contents
WR2 Power Unit, DSX80 Desolder Iron with DSX 113HM Desolder Nozzle, WDH 30 Safety Rest
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9
