Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WT 1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 258118201 |
| Also Known As | T0053434399N |
| Your Part Number | |
| Technical Datasheet |
35 total stock globally
Need more?
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $643.230 ($739.7145) |
Price for:Each
Minimum: 1
Multiple: 1
$643.23 ($739.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WT 1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 258118201 |
| Also Known As | T0053434399N |
| Technical Datasheet | |
| SVHC | To Be Advised |
Product Overview
WT 1 is 95W, 1-channel power unit.
- High productivity
- Intuitive use due to clear menu structure
- Reduced footprint due to stack ability, temperature accuracy is ±9°C
- Graphical backlit LC-display, ESD safe, one switching output interface
- High performance and functionality - many connectable tools
- Automatic standby of tool due to integrated acceleration sensor in the tool
- Housing cover useable as storage
- OFF time, process window, lock function, offset
- ±9°C temperature accuracy, 101mm height, 149mm length
- Dimension (L x W x H) is 149.0 x 138.0 x 101.0mm, temperature range from 50 to 450°C
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type F Power Cord
Technical Specifications
| SVHC | To Be Advised |
|---|
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85151990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.7 |
