Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWT 1010HCopy
Manufacturer Standard Lead Time14 weeks
Order Code258118901
Product RangeWeller - WT Series Soldering Stations
Also Known AsT0053438399N
Your Part Number
17 total stock globally
20 more incoming. You can reserve stock now
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,109.470 ($1,275.8905) |
Price for:Each
Minimum: 1
Multiple: 1
$1,109.47 ($1,275.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT 1010HCopy
Manufacturer Standard Lead Time14 weeks
Order Code258118901
Product RangeWeller - WT Series Soldering Stations
Also Known AsT0053438399N
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max550°C
Output Power150W
Product RangeWeller - WT Series Soldering Stations
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
WT 1H 150W, 1-channel soldering station supplied with WP 120 soldering iron and WSR 201 safety rest.
- WT 1H Soldering Station:-
- Quick-change heating element for use with a wide range of soldering tips
- Can be used with many Weller WT series soldering irons, soldering tweezers and fume extraction units
- Integrated sensor alerts when a soldering iron is not in use and switches the soldering station into power saving mode
- Backlit LCD display with adjustable brightness
- OFF time, lock function, offset and Prozess window
- Front-mounted mains switch
- Stackable with other WT 1 units
- WP 120 Soldering Iron:-
- 120W Soldering iron
- For small and large components (High Mass) with high energy demand
- Power Response heating technology with improved sensor position
- Fast reaction time
- Compatible with Weller XT series soldering tips
- WSR 201 Safety Rest:-
- 2-in-1 Safety rest with metal wool brass and sponge
- Includes tip retainer
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type F Power Cord
Technical Specifications
Supply Voltage VAC
230V
Output Power
150W
Product Range
Weller - WT Series Soldering Stations
SVHC
To Be Advised
Heat Temperature Max
550°C
Kit Contents
Weller WT1010H & WT1H Soldering Station, WP120 Soldering Iron, WSR201 Safety Rest
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2
