Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWT 1013
Order Code258118802
Also Known AsT0053441399 , WT1013, GTIN UPC EAN: 4003019438426
Technical Datasheet
29 total stock globally
30 more incoming. You can reserve stock now
29 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $750.920 ($863.558) |
Price for:Each
Minimum: 1
Multiple: 1
$750.92 ($863.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT 1013
Order Code258118802
Also Known AsT0053441399 , WT1013, GTIN UPC EAN: 4003019438426
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power95W
Kit ContentsPower Unit, WP80 Soldering Iron & WSR201 Safety Rest
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 1-Channel soldering station
- Setback, lockout, temp. window, F/C switching, standby, auto-off time
- Front panel power switch and large, high contrast LCD display
- 2-in-1 WSR safety rest, flips between sponge and brass wool
- Stackable Units, saving space on the workbench
- ESD safe to protect sensitive components
- Supplied with WP soldering iron and safety rest
Technical Specifications
Supply Voltage VAC
230V
Output Power
95W
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Heat Temperature Max
450°C
Kit Contents
Power Unit, WP80 Soldering Iron & WSR201 Safety Rest
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1