Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWX 1012.
Order Code1899049
Also Known AsGTIN UPC EAN: 4003019426058 T0053427399N
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWX 1012.
Order Code1899049
Also Known AsGTIN UPC EAN: 4003019426058 T0053427399N
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max550°C
Output Power200W
Alternatives for WX 1012.
1 Product Found
Product Overview
- Can operate up to a 200 watt soldering pencil
- Capacitive glass touch screen is chemical and temperature resistant
- Turn and click wheel with enter key and finger guide is intuitive to use
- Multi-language menu navigation
- Large graphic LCD display can be viewed from all angles
- Versatile connectivity options - preheaters and fume extraction systems
- Multi-purpose USB port for parameter configuration and data logging
- ESD safe to protect sensitive components
- Uses XNT series soldering tips
Applications
Maintenance & Repair
Contents
WX1 station with WXP65 soldering iron and WDH10 tool stand
Technical Specifications
Supply Voltage VAC
230V
Output Power
200W
Heat Temperature Max
550°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.7