Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2,126.850 ($2,445.8775) |
Price for:Each
Minimum: 1
Multiple: 1
$2,126.85 ($2,445.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWX 2020 AU
Order Code1908366
Technical Datasheet
Kit ContentsWX2 Solder Station, Two WXP 120 Solder Irons, Two WDH 10 Safety Rests
Product Range-
Plug Type-
Product Overview
- Operates two 120 watt soldering pencils simultaneously
- 120 watt pencil can solder large or small parts requiring high power
- Capacitive glass touch screen is chemical and temperature resistant
- Turn and click wheel with enter key and finger guide is intuitive to use
- Multi-language menu navigation
- Large graphic LCD display can be viewed from all angles
- Versatile connectivity options - preheaters and fume extraction systems
- Multi-purpose USB port for parameter configuration and data logging
- ESD safe to protect sensitive components
- Uses XT series soldering tips
Applications
Maintenance & Repair
Contents
WX2 station with two WXP120 soldering pencils and two WDH10 tool stands
Technical Specifications
Kit Contents
WX2 Solder Station, Two WXP 120 Solder Irons, Two WDH 10 Safety Rests
Plug Type
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5