Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXD 2010.Copy
Order Code2097803
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 4003019427857
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWXD 2010.Copy
Order Code2097803
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 4003019427857
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power255W
Product RangeTUK SGACK902S Keystone Coupler
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Compatible with WXDP120 Desoldering Irons
- Suitable for all WX tools up to 200 watts
- Suitable for simultaneous use of two WX 120 watt tools
- Compatible with WXMT desoldering tweezers
- USB port for firmware updates, configuration and monitoring
- Optional Foot Switch
- Power consumption: 240 W.
- ESD safe to protect sensitive components
- Uses XDS series desoldering tips
Applications
Maintenance & Repair
Contents
WXD2 Power Unit, WXDP120 Desoldering Iron and WDH70 Safety Rest
Technical Specifications
Supply Voltage VAC
230V
Output Power
255W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
WXD2 Power Unit, WXDP120 Desoldering Iron, WDH70 Safety Rest
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
