Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXD 2020.
Order Code2097804
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 4003019427864
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoWXD 2020.
Order Code2097804
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 4003019427864
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power255W
Kit ContentsWXD2 Power Unit, WXP 120 Solder Iron, WXDP 120 Desolder Unit, Safety Rest
Product RangeTUK SGACK902S Keystone Coupler
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pneumatic operation
- Tool operating parameters are stored on the hand piece
- Connectivity
- Tool recognition
- Functionality
- Short learning curve and intuitive operation
- Versatile connectivity options - preheaters and fume extraction systems
- Multi-purpose USB port for parameter configuration and data logging
- ESD safe to protect sensitive components
- Uses XT series soldering tips
Applications
Maintenance & Repair
Contents
Power unit WXD 2, WXDP 120 desoldering iron and safety rest and WXP 120 soldering iron
Technical Specifications
Supply Voltage VAC
230V
Output Power
255W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
WXD2 Power Unit, WXP 120 Solder Iron, WXDP 120 Desolder Unit, Safety Rest
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.976981