Print Page
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.460 ($32.729) |
Price for:Each
Minimum: 1
Multiple: 1
$28.46 ($32.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoXT KN
Order Code167652602
Product RangeXT
Also Known AsGTIN UPC EAN: 4003019419586
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle Style60° Knife
For Use WithWXP 120 / WP 120 Soldering Irons
Product RangeXT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XT KN 60° is a knife soldering tip with iron-plated solid copper construction, nickel and chromium behind the working surface.
- Maximum power and rapid response
- Optimized sensor position
- Non-Cartridge tips
- 60° Knife
- Shape - Knife
- Suitable For - WXP 120, WP 120
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
WXP 120 / WP 120 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
60° Knife
Product Range
XT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499