Print Page
Product Information
ManufacturerWELLS CTI
Manufacturer Part No656-1082211
Order Code9897666
Product Range656
Technical Datasheet
No. of Contacts8Contacts
Connector TypeSSOP Socket
Pitch Spacing0.65mm
Product Range656
Row Pitch4.9mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
0.65mm
Row Pitch
4.9mm
Contact Plating
Gold Plated Contacts
Connector Type
SSOP Socket
Product Range
656
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007651