Print Page
Product Information
ManufacturerWELLS CTI
Manufacturer Part No656C1202215-001
Order Code9897623
Product Range656
Technical Datasheet
No. of Contacts20Contacts
Connector Type-
Pitch Spacing0.65mm
Product Range656
Row Pitch7.8mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 656 series open-top zero insertion force SSOP ZIF Socket designed for automatic loading. It has PES, PEI, LCP or equivalent socket body, gold over nickel-plated beryllium copper or titanium copper contact.
- Highly reliable pre-loaded contacts
- 50mR Contact resistance
- 5000MR @500VDC Insulation resistance
- 10000 Cycles minimum durability
Applications
Industrial
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
0.65mm
Row Pitch
7.8mm
Contact Plating
Gold Plated Contacts
Connector Type
-
Product Range
656
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443