Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $165.720 ($190.578) |
Product Information
Product Overview
05005451001 is a 10-piece, socket rail with 10 Impaktor socket wrenches for use with electric or pneumatic wrenches with 3/8" drive. The Impaktor technology ensures a higher-than-average service life even at extreme requirements. The hexagon profile used allows a high power transmission while simultaneously being precise and protecting the profile. With "take it easy" tool finder with colour coding by size - for quick and easy identification of the required tool. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
- 10-piece socket set on socket rail
- Smooth twist to unlock mechanism for a secure fit and simple removal of the sockets
- For use with electric or pneumatic wrenches with 3/8" drive
- Impaktor technology for above-average service life
- Hexagonal profile enables precise and profile-preserving screwdriving with high power transmission
- With cross-bore and ring socket for securing locking pin and locking ring of machine-operated tools
- Size is 377 x 80 x 37mm
Contents
05005501001/05005504001/05005506001/05005507001/05005508001/05005509001/05005510001/05005511001/05005512001/05005513001 8790 B Impaktor socket, 9603 empty Impaktor socket rail.
Technical Specifications
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate