Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $267.550 ($307.6825) |
Product Information
Product Overview
05005530001 is a 16-piece Zyklop comfort ratchet set in a light and robust, durable textile box. The 2-component plastic sleeve of the Zyklop comfort ratchet makes working comfortable even in the cold and at the same time protects surfaces against damage. The Zyklop Impaktor sockets stand out with higher-than-average service life even at extreme requirements. The required size is easily accessible due to the "take it easy" tool finder (colour coding by size). The Zyklop extension also makes it easy to operate hard-to-reach screws and bolts.
- Pleasant feel thanks to the plastic sleeve
- Plastic coating protects surfaces from damage
- Fine toothing with 80 teeth for a short return angle of only 4.5°
- Extremely slim design with a soft, ergonomic grip zone for easy work even in very confined spaces
- Safe socket lock via push button, convenient direction change thanks to the reversing lever
- In a robust textile box, suitable for Wera 2go
- Size is 280 x 150 x 60mm
Contents
05005540001 Zyklop comfort ratchet, with reversing lever, 05005540001/05005501001/05005502001/05005503001/05005504001/05005505001/05005506001/05005507001/05005508001/05005509001/05005510001/05005511001/05005512001/05005513001 Impaktor socket, 8798 B Zyklop extension.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate