Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05008874001
Order Code367896602
Product RangeKraftform Kompakt Stubby
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $36.480 ($41.952) |
Price for:Each
Minimum: 1
Multiple: 1
$36.48 ($41.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05008874001
Order Code367896602
Product RangeKraftform Kompakt Stubby
Technical Datasheet
Length115mm
For Use WithWera Kraftform Kompakt Stubby Phillips, TORX, Pozidriv Bits
Product RangeKraftform Kompakt Stubby
SVHCNo SVHC (27-Jun-2024)
Product Overview
Kraftform Kompakt Stubby magazine 2 - With Kraftform bit-holding stubby screwdriver handle.
- Compact stubby shape for working in tight installation spaces with 6 bits in integrated magazine
- Ergonomic 2-component Kraftform handle for precise work
- 1/4" bit mounting with strong permanent magnet
- Captive and swiveling bit magazine for easy removal and safe storage of bits
- Particularly small bit hand-holder with short bit mounting for hard to reach areas
- Take it easy tool finder: with size stamping, colour coding by output to find required bit easily
Technical Specifications
Length
115mm
Product Range
Kraftform Kompakt Stubby
For Use With
Wera Kraftform Kompakt Stubby Phillips, TORX, Pozidriv Bits
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108