Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $221.820 ($255.093) |
Product Information
Product Overview
05020015001 is a 5 pieces, magnetic rail 6000 joker 2 ratcheting combination wrenches set. The joker 6000 ring ratchet spanner with holding function for hexagon screw heads and bolts. With its extra hard teeth, the exchangeable metal plate in the open end secures screws and sockets. The integrated end stop can prevent the screw head from slipping down and allows application of high torques. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A return angle of only 30° at the open end avoids the time-consuming rotating of the wrench whilst screwdriving. Ratchet mechanism at the ring side with the exceptionally high fine toothing of 80 teeth for flexibility even in confined spaces. The specially engineered geometry allows high torque transmission and high bending stiffness.
- With its strong magnet, the rail holds securely to metal surfaces
- Clips hold the tools perfectly
- Practical holding function thanks to the metal plate in the jaw
- Limit stop prevents any slipping
- The double-hex geometry reduces the risk of slipping
- Return angle of only 30°
Contents
05073268001/05073270001/05073273001/05073277001/05073279001 Joker ratcheting combination wrenches, 05136413001 Joker magnetic rail.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate