Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $95.150 ($109.4225) |
Product Information
Product Overview
05022102001 is a 950/9 Hex-Plus 8 L-key set (9 pieces). It has chrome-plated L-keys with hex-plus advantage to prevent rounded screws a strong tool set for hexagonal socket screws. Convenient storage in a rack that can be set upright on the table or hung on the wall. Integrated clip which can be removed for mobile use. On top of that, the rack includes a clever removable magnetiser that can be used to magnetise (and demagnetise) screws and tool tips; no more struggle to hold the screw with the second hand.
- High corrosion protection thanks to chrome-plating
- Rack that can be set upright on the table or hung on the wall
- Integrated clip which can be removed for mobile use
- Removable magnet for magnetising and demagnetising tool tips
- L-keys for hexagonal socket screws
- Hex-plus allows socket head screws to live longer, metric
- Size is 250 x 110 x 80mm
Contents
05022050001/05022052001/05022054001/05022056001/05022058001/05022060001/05022062001/05022064001/05022066001 Hex-Plus 8 L-keys, 9109 wall holder/base for L-key clip, 9536 L-key clip, 9538 magnetiser.
Technical Specifications
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate