Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $97.210 ($111.7915) |
Product Overview
High quality Hex Key set with colour coded, convenient plastic sleeve. This ensures that the tool is quickly to hand and the ergonomic and pleasant handle is easy on the hands even at low temperatures. The wear-resistant clip material ensures secure storage of the Hex Keys as well as simple removal. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The holding function holds screws securely on the tool. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the Hex Keys for rapid accessing.
- Hex-plus allows socket head screws to live longer
- Hex Keys with retaining function for hexagon socket screws
- Hexagonal ballpoint on the long arm
- With take it easy tool finder: colour coding by size
- Colour coded, easy-to-grip plastic sleeve, even at low temperatures
Contents
3x 950 SPKL Multicolour: 1.5 x 90mm; 2 x 101mm; 2.5 x 112mm, 6x 950 SPKL HF Multicolour: 3 x 123mm; 4 x 137mm; 5 x 154mm; 6 x 172mm; 8 x 195mm; 10 x 224mm
Technical Specifications
3 Pcs of 950 SPKL & 6Pcs of 950 SPKL HF Multicolour L-Keys Set
No SVHC (27-Jun-2024)
Hex-Plus
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate