Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05024179001
Order Code283237302
Also Known AsGTIN UPC EAN: 4013288185228 4013288185228
Technical Datasheet
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $95.200 ($109.480) |
Price for:Each
Minimum: 1
Multiple: 1
$95.20 ($109.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05024179001
Order Code283237302
Also Known AsGTIN UPC EAN: 4013288185228 4013288185228
Technical Datasheet
Kit Contents9Pcs of Size T8x76/T9x79/T10x85/T15x90/T20x96/T25x104/T27x112/T30x122/T40x132 Torx Keys & Holder
Torx Tip SizeT8, T9, T10, T15, T20, T25, T27, T30, T40
Handle Type-
Blade Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality L-keys for recessed TORX® screws. Comes with a holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screws on the tool at both ends. The BlackLaser surface treatment provides outstanding corrosion protection and a long service life. "Take it easy" Tool Finder with colour coding according to size. Available in a practical clip fastener, whose wear-free material provides secure storage for the L-keys and enables simple removal.
- Holding function for recessed TORX® screws
- Take it easy tool finder with colour coding according to sizes
- Colour coded, easy-to-grip plastic sleeve, even at low temperatures
- BlackLaser for high corrosion protection and long service life
- Wear-resistant clip material for enhanced durability
Technical Specifications
Kit Contents
9Pcs of Size T8x76/T9x79/T10x85/T15x90/T20x96/T25x104/T27x112/T30x122/T40x132 Torx Keys & Holder
Handle Type
-
Product Range
-
Torx Tip Size
T8, T9, T10, T15, T20, T25, T27, T30, T40
Blade Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2484